Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTT4P3LLH6
Newark Part No.
Re-Reel45AC7768
Cut Tape45AC7768
Product RangeDeepGATE STripFET H6
Your Part Number
3,425 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.822 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.822 |
| 10+ | $0.543 |
| 25+ | $0.493 |
| 50+ | $0.442 |
| 100+ | $0.392 |
| 250+ | $0.358 |
| 500+ | $0.324 |
| 1000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTT4P3LLH6
Newark Part No.
Re-Reel45AC7768
Cut Tape45AC7768
Product RangeDeepGATE STripFET H6
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
On Resistance Rds(on)0.048ohm
Drain Source On State Resistance0.048ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeDeepGATE STripFET H6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.048ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
DeepGATE STripFET H6
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STT4P3LLH6
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
