Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STSPIN830Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel94AC2371RL Cut Tape94AC2371 |
| Your Part Number | |
| Technical Datasheet |
6,404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.730 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 10+ | $2.810 |
| 100+ | $2.330 |
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 2500+ | $2.090 |
| 10000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STSPIN830Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel94AC2371RL Cut Tape94AC2371 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Three Phase Brushless DC |
| No. of Outputs | 3Outputs |
| Output Current | 1.5A |
| Output Voltage | 48V |
| IC Case / Package | TFQFPN |
| No. of Pins | 24Pins |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 45V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| Driver Case Style | TFQFPN |
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 3Outputs |
| Output Voltage | 48V |
| No. of Pins | 24Pins |
| Supply Voltage Max | 45V |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Driver Case Style | TFQFPN |
| Motor Type | Three Phase Brushless DC |
|---|---|
| Output Current | 1.5A |
| IC Case / Package | TFQFPN |
| Supply Voltage Min | 7V |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
