Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G4TR
Newark Part No.
Re-Reel50AJ6129
Cut Tape50AJ6129
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.960 |
| 10+ | $4.570 |
| 25+ | $4.220 |
| 50+ | $4.040 |
| 100+ | $3.840 |
| 250+ | $3.660 |
| 500+ | $3.540 |
| 1000+ | $3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTSPIN32G4TR
Newark Part No.
Re-Reel50AJ6129
Cut Tape50AJ6129
Technical Datasheet
IC TypeMotor Controller with MCU
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1A
Output Voltage75V
IC Case / PackageVFQFPN
No. of Pins64Pins
Supply Voltage Min5.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVFQFPN
Technical Specifications
IC Type
Motor Controller with MCU
No. of Outputs
1Outputs
Output Voltage
75V
No. of Pins
64Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VFQFPN
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
VFQFPN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for STSPIN32G4TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability