Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STS5NF60LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33R1307 |
| Your Part Number | |
| Technical Datasheet |
572 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.000 |
| 100+ | $0.706 |
| 500+ | $0.579 |
| 1000+ | $0.567 |
| 2500+ | $0.556 |
| 10000+ | $0.544 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STS5NF60LCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 33R1307 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 5A |
| Drain Source On State Resistance | 0.045ohm |
| On Resistance Rds(on) | 0.045ohm |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 2.5W |
| Gate Source Threshold Voltage Max | 1.7V |
| Power Dissipation | 2.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The STS5NF60L is a STripFET™ N-channel Power MOSFET developed using unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- Standard outline for easy automated surface-mount assembly
- Low threshold drive
Applications
Power Management, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 5A |
| On Resistance Rds(on) | 0.045ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 2.5W |
| Power Dissipation | 2.5W |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.045ohm |
| Transistor Case Style | SOIC |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.7V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
