Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.810 |
| 25+ | $2.510 |
| 50+ | $2.390 |
| 100+ | $2.270 |
| 250+ | $2.010 |
| 500+ | $1.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTS1TXQTR
Newark Part No.07AH7116
Technical Datasheet
Frequency Min779MHz
RF Primary FunctionTransmitter
Frequency Max956MHz
Supply Voltage Min1.8V
RF / IF Modulation2FSK, ASK, GFSK, GMSK, MSK, OOK
Supply Voltage Max3.6V
Data Rate500Kbaud
IC Case / PackageQFN
Transmitting Current54mA
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min779MHz
Frequency Response RF Max956MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Operating Temperature Max85°C
Product Range-
RF Transmitter ApplicationsAutomatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
779MHz
Frequency Max
956MHz
RF / IF Modulation
2FSK, ASK, GFSK, GMSK, MSK, OOK
Data Rate
500Kbaud
Transmitting Current
54mA
No. of Pins
20Pins
Frequency Response RF Max
956MHz
Output Power (dBm)
16dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
779MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
Automatic Meter Reading, Home & Building Automation, Industrial Monitoring & Control, WSN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
