
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 50+ | $2.790 |
| 100+ | $2.700 |
| 250+ | $2.650 |
| 500+ | $2.590 |
| 1000+ | $2.540 |
| 2500+ | $2.480 |
| 5000+ | $2.430 |
Product Information
Product Overview
STR485ELVQT is a low power differential line transceiver for data transmission for standard RS485 applications in half-duplex mode. The data that enables signals which are compatible with 1.8V or 3.3V supplies. Two speeds are selectable through SLR pin which has fast data rate upto 20Mbps or slow data rate for extended cable running to 250kbps. The excessive power dissipation caused by bus contention or faults is prevented by thermal shutdown circuit that forces the driver outputs into a high impedance state. The receiver has a fail-safe feature, which guarantees a high output state when the inputs are left open, shorted or idle.
- Upto 128 transceivers on the bus at 125°C
- Fail safe receiver (bus open, idle and shorted)
- Thermal shutdown protection
- Low quiescent current in shutdown mode
- Operating temperature range is -40°C to +125°C
- Case style is DFN10
Technical Specifications
RS485 Transceiver
1Receivers
1Drivers
Half Duplex
1.65V
3.6V
10Pins
±8 kV (Contact), ±16 kV (Air Gap)
-40°C
-
-
STR485E
RS485 Transceiver
RS485
1
20Mbps
DFN
DFN
128
Idle, Open, Short
125°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
