Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ2LN60K3-AP
Newark Part No.47AK7011
Product RangeMDmesh K3 Series
Your Part Number
Technical Datasheet
3,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.95 |
| 10+ | $0.62 |
| 100+ | $0.44 |
| 500+ | $0.35 |
| 1000+ | $0.32 |
| 4000+ | $0.28 |
| 10000+ | $0.24 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTQ2LN60K3-AP
Newark Part No.47AK7011
Product RangeMDmesh K3 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id600mA
On Resistance Rds(on)4ohm
Drain Source On State Resistance4ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation Pd2.5W
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh K3 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
4ohm
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation Pd
2.5W
No. of Pins
3Pins
Product Range
MDmesh K3 Series
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
600mA
Drain Source On State Resistance
4ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability