Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPW12PHRCopy
Newark Part No.94AC2364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPW12PHRCopy
Newark Part No.94AC2364
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsAir Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods
Supply Voltage Min10.5V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageSO PowerPAD
Controller IC Case StyleSO PowerPAD
No. of Pins8Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Power Breaker
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
10.5V
Supply Voltage Max
18V
Controller IC Case Style
SO PowerPAD
Power Switch
Internal
IC Function
Electronic Power Breaker
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller Applications
Air Conditioner, Consumer Electronics, Industrial, Fan Motor Control, User Interface, White Goods
Input Voltage
-
IC Case / Package
SO PowerPAD
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
