Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8L30DEE-TR
Newark Part No.
Re-Reel97W3050
Cut Tape97W3050
Product RangeSTPS8
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.91 |
| 10+ | $0.61 |
| 25+ | $0.57 |
| 50+ | $0.56 |
| 100+ | $0.56 |
| 250+ | $0.54 |
| 500+ | $0.51 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS8L30DEE-TR
Newark Part No.
Re-Reel97W3050
Cut Tape97W3050
Product RangeSTPS8
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current8A
Forward Voltage Max570mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins8Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSTPS8
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
8A
Forward Surge Current
100A
Diode Case Style
SMD
Reverse Recovery Time
-
Product Range
STPS8
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
570mV
Operating Temperature Max
150°C
No. of Pins
8Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate