Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L30CW.Copy
Newark Part No.28AC3427
Product RangeSTPS6 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 600+ | $2.210 |
| 1200+ | $2.170 |
| 1800+ | $2.120 |
| 3000+ | $2.080 |
| 6000+ | $2.030 |
| 15000+ | $1.990 |
| 30000+ | $1.940 |
Price for:Each
Minimum: 600
Multiple: 600
$1,326.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS60L30CW.Copy
Newark Part No.28AC3427
Product RangeSTPS6 Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-247
No. of Pins3Pins
Forward Voltage Max380mV
Forward Surge Current600A
Operating Temperature Max150°C
Qualification-
Product RangeSTPS6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600A
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
30A
Diode Case Style
TO-247
Forward Voltage Max
380mV
Operating Temperature Max
150°C
Product Range
STPS6 Series
Technical Docs (1)
Alternatives for STPS60L30CW.
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
