Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5045SG-TRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel45AC7675RL
Cut Tape45AC7675
Your Part Number
991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 50+ | $1.930 |
| 100+ | $1.420 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS5045SG-TRCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel45AC7675RL
Cut Tape45AC7675
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current50A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max610mV
Forward Surge Current600A
Operating Temperature Max200°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
600A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
50A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
610mV
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
