Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS41H100CG-TR
Newark Part No.
Re-Reel33X1203
Cut Tape33X1203
Product RangeSTPS4
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.580 |
| 25+ | $1.510 |
| 50+ | $1.450 |
| 100+ | $1.420 |
| 250+ | $1.410 |
| 500+ | $1.400 |
| 1000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS41H100CG-TR
Newark Part No.
Re-Reel33X1203
Cut Tape33X1203
Product RangeSTPS4
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max900mV
Forward Surge Current220A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
220A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
900mV
Operating Temperature Max
175°C
Product Range
STPS4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate