Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60UCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel07X1961
Re-Reel50M5117RL
Cut Tape50M5117
Your Part Number
275,676 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.505 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.271 |
| 25+ | $0.261 |
| 50+ | $0.251 |
| 100+ | $0.241 |
| 250+ | $0.212 |
| 500+ | $0.182 |
| 1000+ | $0.174 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.114 |
| 5000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60UCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel07X1961
Re-Reel50M5117RL
Cut Tape50M5117
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max620mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS3L60U is an axial-leaded surface mount power Schottky Rectifier features negligible switching losses and avalanche capability specified. It is suitable for low voltage, high frequency inverter and small battery chargers and high frequency DC-to-DC converters.
- Low forward voltage drop
- 10A RMS forward current
- 2000W at 1μs/25°C Repetitive peak avalanche power
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
620mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STPS3L60U
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
