Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M3638
Your Part Number
5 In Stock
1,522 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 10+ | $0.377 |
| 100+ | $0.257 |
| 500+ | $0.205 |
| 1000+ | $0.201 |
| 2500+ | $0.197 |
| 10000+ | $0.193 |
| 25000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L60QCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26M3638
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-204AC
No. of Pins2Pins
Forward Voltage Max790V
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STPS3L60Q is a surface-mount axial power Schottky Rectifier suitable for switch mode power supplies and high-frequency DC to DC converters. It is intended for use in low voltage, high frequency inverters and small battery chargers and for applications where there are space constraints, for example telecom battery charger.
- Negligible switching losses
- Low forward voltage drop
- Avalanche capability specified
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-204AC
Forward Voltage Max
790V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
