Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150.
Newark Part No.07X1959
Product RangeSTPS2
Your Part Number
20,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.200 |
| 100+ | $0.124 |
| 500+ | $0.097 |
| 1000+ | $0.080 |
| 3000+ | $0.072 |
| 10000+ | $0.070 |
| 25000+ | $0.062 |
Price for:Each
Minimum: 5
Multiple: 5
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150.
Newark Part No.07X1959
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-15
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-15
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
STPS2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
