Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1YCopy
Newark Part No.45AC7662
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS200170TV1YCopy
Newark Part No.45AC7662
Technical Datasheet
Repetitive Peak Reverse Voltage170V
Average Forward Current200A
Forward Voltage Max1.01V
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current700A
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
170V
Forward Voltage Max
1.01V
Diode Case Style
ISOTOP
Operating Temperature Max
175°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
200A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
700A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
