Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L60ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1955
Re-Reel06X0865RL
Cut Tape06X0865
Product RangeSTPS1
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.485 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.485 |
| 50+ | $0.314 |
| 100+ | $0.215 |
| 250+ | $0.193 |
| 500+ | $0.171 |
| 1000+ | $0.157 |
| 2500+ | $0.145 |
| 5000+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.087 |
| 10000+ | $0.079 |
| 20000+ | $0.076 |
| 30000+ | $0.072 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS1L60ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1955
Re-Reel06X0865RL
Cut Tape06X0865
Product RangeSTPS1
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max570mV
Forward Surge Current40A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
570mV
Operating Temperature Max
150°C
Product Range
STPS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STPS1L60A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
