Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS1L30ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50M5107RL Cut Tape50M5107 |
| Your Part Number | |
| Technical Datasheet |
120,844 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.489 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.489 |
| 10+ | $0.308 |
| 15+ | $0.281 |
| 25+ | $0.255 |
| 50+ | $0.228 |
| 125+ | $0.202 |
| 250+ | $0.179 |
| 500+ | $0.155 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS1L30ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel50M5107RL Cut Tape50M5107 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 1A |
| Forward Voltage Max | 395mV |
| Forward Surge Current | 75A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Reverse Recovery Time | - |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STPS1L30A is a 30V, 1V low drop power schottky rectifier in a 2 pin SMA package. It is designed for high frequency miniature switched mode power supplies such as adaptors and on-board DC/DC converters. Typical applications include cordless appliance, SSD, battery charger, telecom power and DC / DC converter.
- Forward voltage drop of 0.260V at IF = 1A
- Maximum operating junction temperature of 150°C
- Very low forward voltage drop for less power dissipation
- Avalanche capability specified
- ECOPACK2 compliant
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 1A |
| Forward Surge Current | 75A |
| Diode Case Style | DO-214AC (SMA) |
| Reverse Recovery Time | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Forward Voltage Max | 395mV |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for STPS1L30A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
