Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160H100TVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M6073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.010 |
| 5+ | $20.690 |
| 10+ | $17.380 |
| 30+ | $17.060 |
| 50+ | $16.740 |
| 100+ | $16.420 |
Price for:Each
Minimum: 1
Multiple: 1
$24.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS160H100TVCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05M6073
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current160A
Forward Voltage Max680mV
Diode Module ConfigurationDual Isolated
Diode Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1kA
Diode MountingPanel
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
680mV
Diode Case Style
ISOTOP
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (21-Jan-2025)
Average Forward Current
160A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
