Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS140ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 06X0869 |
| Product Range | STPS1 |
| Your Part Number | |
| Technical Datasheet |
17,984 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.425 |
| 10+ | $0.265 |
| 15+ | $0.242 |
| 25+ | $0.218 |
| 50+ | $0.195 |
| 125+ | $0.172 |
| 250+ | $0.152 |
| 500+ | $0.132 |
Price for:Each
Minimum: 5
Multiple: 5
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STPS140ZCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 06X0869 |
| Product Range | STPS1 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 40V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | SOD-123 |
| No. of Pins | 2Pins |
| Forward Voltage Max | 550mV |
| Forward Surge Current | 5.5A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | STPS1 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 40V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 5.5A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | SOD-123 |
| Forward Voltage Max | 550mV |
| Operating Temperature Max | 150°C |
| Product Range | STPS1 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
