Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS0560ZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel07X1953
Re-Reel84AC7333RL
Cut Tape84AC7333
Product RangeSTPS0
Your Part Number
43,685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.371 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.371 |
| 15+ | $0.241 |
| 25+ | $0.236 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.088 |
| 9000+ | $0.077 |
| 15000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS0560ZCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel07X1953
Re-Reel84AC7333RL
Cut Tape84AC7333
Product RangeSTPS0
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS0
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
STPS0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STPS0560Z
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
