Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STP75NF75Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 59M7636 |
| Product Range | STP |
| Your Part Number | |
| Technical Datasheet |
1,841 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $2.430 |
| 100+ | $2.110 |
| 500+ | $1.730 |
| 1000+ | $1.590 |
| 2500+ | $1.580 |
| 10000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STP75NF75Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 59M7636 |
| Product Range | STP |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 75V |
| Continuous Drain Current Id | 80A |
| On Resistance Rds(on) | 0.0095ohm |
| Drain Source On State Resistance | 0.011ohm |
| Transistor Case Style | TO-220 |
| Transistor Mounting | Through Hole |
| Power Dissipation Pd | 300W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 300W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | STP |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 75V |
| On Resistance Rds(on) | 0.0095ohm |
| Transistor Case Style | TO-220 |
| Power Dissipation Pd | 300W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | STP |
| MSL | - |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 80A |
| Drain Source On State Resistance | 0.011ohm |
| Transistor Mounting | Through Hole |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 300W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for STP75NF75
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
