Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP6NK90Z.Copy
Newark Part No.28AC3445
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.100 |
| 2500+ | $2.000 |
| 5000+ | $1.960 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP6NK90Z.Copy
Newark Part No.28AC3445
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id5.8A
On Resistance Rds(on)2ohm
Drain Source On State Resistance2ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd140W
Gate Source Threshold Voltage Max3.75V
Transistor Case StyleTO-220
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP6NK90Z is a 900V N-channel Zener-protected SuperMESH™ Power MOSFET developed using SuperMESH™ technology, achieved through optimization of well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Improved gate charge and lower power dissipation to meet today's challenging efficiency requirements.
- Extremely high dv/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitance
- Very good manufacturing repeatability
Applications
Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
900V
On Resistance Rds(on)
2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
140W
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
5.8A
Drain Source On State Resistance
2ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
140W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STP6NK90Z.
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
