Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP60NF06L.
Newark Part No.28AC3447
Your Part Number
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.857 |
| 2500+ | $0.795 |
| 10000+ | $0.756 |
Price for:Each
Minimum: 1000
Multiple: 1
$857.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP60NF06L.
Newark Part No.28AC3447
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id60A
On Resistance Rds(on)0.014ohm
Drain Source On State Resistance0.014ohm
Transistor MountingThrough Hole
Power Dissipation Pd110W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleTO-220
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The STP60NF06L from STMicroelectronics is a through hole, 60V N channel STripFET II power MOSFET in TO-220 package. This power MOSFET designed in unique sTripFET process which minimizes input capacitance and gate charge hence suitable as primary switch in advanced high efficiency isolated DC-DC converters for telecom and computer application and intended for any application with low gate charge drive.
- Exceptional dv/dt capability
- Avalanche tested
- Drain to source voltage (Vds) of 60V
- Gate to source voltage of ±15V
- Continuous drain current (Id) of 60A
- Power dissipation (Pd) of 110W
- Low on state resistance of 12mohm at Vgs 10V
- Operating junction temperature range from -65°C to 175°C
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.014ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Transistor Case Style
TO-220
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.014ohm
Power Dissipation Pd
110W
Gate Source Threshold Voltage Max
1V
Power Dissipation
110W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate