Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP26N60DM6
Newark Part No.03AH3153
Product RangeMDmesh DM6
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $3.700 |
| 25+ | $3.310 |
| 50+ | $2.930 |
| 100+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP26N60DM6
Newark Part No.03AH3153
Product RangeMDmesh DM6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id18A
Drain Source On State Resistance0.195ohm
On Resistance Rds(on)0.195ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation-
Power Dissipation Pd-
No. of Pins3Pins
Operating Temperature Max-
Product RangeMDmesh DM6
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.195ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
-
Power Dissipation
-
No. of Pins
3Pins
Product Range
MDmesh DM6
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
18A
On Resistance Rds(on)
0.195ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
Power Dissipation Pd
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STP26N60DM6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
