Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NK80ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7918
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $2.990 |
| 100+ | $2.750 |
| 500+ | $2.350 |
| 1000+ | $2.160 |
| 2500+ | $2.110 |
| 5000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP12NK80ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K7918
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id10.5A
On Resistance Rds(on)0.75ohm
Drain Source On State Resistance0.75ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd190W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation190W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.5A
Drain Source On State Resistance
0.75ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
190W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.75ohm
Transistor Case Style
TO-220
Power Dissipation Pd
190W
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
