Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP11NM60FDCopy
Newark Part No.45AC7688
Product RangeFDmesh
Your Part Number
427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $3.270 |
| 100+ | $2.990 |
| 500+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP11NM60FDCopy
Newark Part No.45AC7688
Product RangeFDmesh
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
On Resistance Rds(on)0.4ohm
Drain Source On State Resistance0.45ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd160W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation160W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeFDmesh
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDmesh™ associates all advantages of reduced on-resistance and fast switching with an intrinsic fast-recovery body diode. It is therefore strongly recommended for bridge topologies, in particular ZVS phase-shift converters.
- 100% avalanche tested
- High dv/dt and avalanche capabilities
- Low input capacitance and gate charge
- Low gate input resistance
- Tight process control and high manufacturing yields
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.4ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
160W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
FDmesh
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.45ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
160W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STP11NM60FD
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
