Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STOD32ATPQRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel38Y7951RL Cut Tape38Y7951 |
| Your Part Number | |
| Technical Datasheet |
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.680 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.290 |
| 100+ | $3.010 |
| 500+ | $2.730 |
| 1000+ | $2.440 |
| 2500+ | $2.150 |
| 10000+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STOD32ATPQRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel38Y7951RL Cut Tape38Y7951 |
| Technical Datasheet | |
| Regulator Output Type | Fixed, Adjustable |
| No. of Outputs | 3Outputs |
| Topology | Boost, Inverting |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 4.5V |
| IC Case / Package | QFN |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage Min | -800mV |
| Output Voltage Max | 7.9V |
| Switching Frequency Typ | - |
| Efficiency | - |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | QFN |
| Switching Frequency | - |
Technical Specifications
| Regulator Output Type | Fixed, Adjustable |
|---|---|
| Topology | Boost, Inverting |
| Input Voltage Max | 4.5V |
| No. of Pins | 16Pins |
| Output Voltage Min | -800mV |
| Switching Frequency Typ | - |
| Operating Temperature Min | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | QFN |
| No. of Outputs | 3Outputs |
|---|---|
| Input Voltage Min | 2.5V |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Output Voltage Max | 7.9V |
| Efficiency | - |
| Operating Temperature Max | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Switching Frequency | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
