Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO67N60M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel89AH1361RL
Cut Tape89AH1361
Product RangeMDmesh M6
Your Part Number
1,515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.590 | $8.59 |
| Total Price | $8.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 50+ | $5.850 |
| 100+ | $4.300 |
| 250+ | $3.970 |
| 500+ | $3.640 |
| 1000+ | $3.570 |
| 2500+ | $3.490 |
| 5000+ | $3.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTO67N60M6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel89AH1361RL
Cut Tape89AH1361
Product RangeMDmesh M6
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id34A
On Resistance Rds(on)0.048ohm
Drain Source On State Resistance0.048ohm
Transistor Case StyleTO-LL HV
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeMDmesh M6
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.048ohm
Transistor Case Style
TO-LL HV
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
MDmesh M6
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
34A
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
150W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
