Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTNRG011ATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1307RL
Cut Tape58AK1307
Your Part Number
971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.060 | $4.06 |
| Total Price | $4.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 50+ | $2.870 |
| 100+ | $2.590 |
| 250+ | $2.460 |
| 500+ | $2.440 |
| 1000+ | $2.430 |
| 2500+ | $2.350 |
| 5000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTNRG011ATRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AK1307RL
Cut Tape58AK1307
Technical Datasheet
IC FunctionDigital Multi-Mode PFC, LLC Combo Controller
Supply Voltage Min9.5V
Supply Voltage Max19V
IC Package TypeSOIC
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Digital Multi-Mode PFC, LLC Combo Controller
Supply Voltage Max
19V
No. of Pins
20Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
9.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
