Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60ZLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6505
Re-Reel47AK6991RL
Cut Tape47AK6991
Product RangeSuperMESH Series
Your Part Number
3,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 50+ | $0.663 |
| 100+ | $0.452 |
| 250+ | $0.407 |
| 500+ | $0.361 |
| 1000+ | $0.331 |
| 2500+ | $0.307 |
| 5000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.229 |
| 8000+ | $0.219 |
| 16000+ | $0.210 |
| 24000+ | $0.200 |
| 40000+ | $0.187 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60ZLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6505
Re-Reel47AK6991RL
Cut Tape47AK6991
Product RangeSuperMESH Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id440mA
On Resistance Rds(on)10.4ohm
Drain Source On State Resistance10.4ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd3.3W
Power Dissipation3.3W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeSuperMESH Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
10.4ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation Pd
3.3W
No. of Pins
4Pins
Product Range
SuperMESH Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
440mA
Drain Source On State Resistance
10.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
3.3W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
