Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60Z.Copy
Newark Part No.28AC3404
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.393 |
| 12000+ | $0.385 |
| 20000+ | $0.377 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,572.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1NK60Z.Copy
Newark Part No.28AC3404
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id300mA
On Resistance Rds(on)15ohm
Drain Source On State Resistance15ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2W
Gate Source Threshold Voltage Max3.75V
Transistor Case StyleSOT-223
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
15ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2W
Transistor Case Style
SOT-223
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
300mA
Drain Source On State Resistance
15ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.75V
Power Dissipation
2W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for STN1NK60Z.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
