Print Page
Image is for illustrative purposes only. Please refer to product description.

88,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTN1HNK60.
Newark Part No.28AC3403
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id500mA
Drain Source On State Resistance8ohm
On Resistance Rds(on)8ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd3.3W
Transistor Case StyleSOT-223
Gate Source Threshold Voltage Max3V
Power Dissipation3.3W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
3.3W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
On Resistance Rds(on)
8ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-223
Power Dissipation
3.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
