| Quantity | Price |
|---|---|
| 1+ | $1.03 |
| 10+ | $0.76 |
| 25+ | $0.70 |
| 50+ | $0.66 |
| 100+ | $0.63 |
| 250+ | $0.59 |
| 500+ | $0.57 |
| 1000+ | $0.54 |
Product Information
Product Overview
STMPS2242MTR is a power distribution switch intended for applications where heavy capacitive loads and short-circuits are likely to be encountered. These devices incorporate 100mohm MOSFET high-side power switches for power distribution systems that require multiple power switches in a single package. Each switch is controlled by an independent logic enable input. When the output load exceeds the current limit threshold or a short is present, this device limit the output current to a safe level by switching into a constant current mode, pulling the overcurrent (OCx) logic output low. When continuous heavy overloads and short-circuits increase the power dissipation in the switch, causing the junction temperature to rise, a thermal protection circuit shuts off the switch to prevent damage. Recovery from a thermal shutdown is automatic once the device has cooled sufficiently. Internal circuitry ensures the switch remains off until valid input voltage is present.
- 500mA continuous current
- Thermal protection
- Independent short-circuit protection with overcurrent logic output
- CMOS and TTL compatible inputs
- 2.5ms typical rise time
- Undervoltage lockout, 13µA maximum standby supply current
- Ambient temperature range from -40°C to 85°C
- 8KV ESD protection
- Reverse current protection and fault blanking
- Available in a 8 pin SOIC package
Technical Specifications
Low Side
5V
0.115ohm
8Pins
Active Low
-40°C
-
-
-
4Channels
500mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (25-Jun-2025)
SOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate