
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
Product Information
Product Overview
STM8L151G6U3TR is a 8-bit ultra-low-power microcontroller. The medium-density STM8L151x4/6 device is member of the STM8L ultra-low-power 8-bit family. The medium-density family operates from 1.8V to 3.6V. The medium-density STM8L15x ultra-low-power family features the enhanced STM8 CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. This includes an integrated debug module with a hardware interface which allows non-intrusive in-application debugging and ultra-fast flash programming. This medium-density microcontroller feature embedded data EEPROM, low-power, low-voltage, single-supply program flash memory.
- UFQFPN-28 package, 32Kbyte program memory size, 1 with fixed threshold and 1 rail to rail
- Low power, consumption is 195µA/MHz + 440µA, ultra-low leakage per I/0: 50nA
- Fast wakeup from halt is 4.7µs, Harvard architecture and 3-stage pipeline, advanced STM8 core
- Max freq. 16MHz, 16 CISC MIPS peak, up to 40 external interrupt sources, 96bit unique ID
- Low power, ultra-safe BOR reset with 5 selectable thresholds, reset and supply management
- Ultra-low-power POR/PDR, programmable voltage detector (PVD), 1 channel for memory to memory
- 1 to 16MHz crystal oscillator, 32kHz crystal oscillator, clock security system
- Internal 16MHz factory-trimmed RC, internal 38kHz low consumption RC, synchronous serial interface
- Up to 2Kbytes of RAM, bootloader using USART, 2 watchdogs 1 window, 1 independent
- Temperature range from - 40°C to 125°C
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
28Pins
25I/O's
2KB
12Bit
3.6V
125°C
STM8
-
-
32KB
UFQFPN
I2C, SPI, USART
18Channels
1.8V
-40°C
Surface Mount
STM8L
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
