Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L050J3M3Copy
Newark Part No.52AC7601
Product RangeSTM8 Family STM8L Series Microcontrollers
Your Part Number
2,615 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.609 |
| 100+ | $0.567 |
| 500+ | $0.540 |
| 1000+ | $0.529 |
| 2500+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L050J3M3Copy
Newark Part No.52AC7601
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8L Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageNSOIC
MCU Case StyleNSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI, USART
RAM Memory Size1KB
ADC Channels4Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8L Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
8KB
IC Case / Package
NSOIC
No. of I/O's
6I/O's
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
8Pins
MCU Case Style
NSOIC
Interfaces
I2C, SPI, USART
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
