Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF6213PCU
Newark Part No.52AC7597
Product RangeSTM8 Family STM8AF Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.340 |
| 148+ | $1.230 |
| 518+ | $1.160 |
| 1036+ | $1.100 |
| 2516+ | $1.060 |
| 5032+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AF6213PCU
Newark Part No.52AC7597
Product RangeSTM8 Family STM8AF Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AF Series Microcontrollers
Device CoreSTM8
CPU Speed16MHz
Operating Frequency Max16MHz
Program Memory Size4KB
No. of Pins20Pins
IC Case / PackageTSSOP
MCU Case StyleTSSOP
No. of I/O's16I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels5Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AF
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8AF Series Microcontrollers
CPU Speed
16MHz
Program Memory Size
4KB
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART
ADC Channels
5Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AF
MSL
MSL 3 - 168 hours
Device Core
STM8
Operating Frequency Max
16MHz
No. of Pins
20Pins
MCU Case Style
TSSOP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability