Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM812LW16F
Newark Part No.89K1562
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom4.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Push-Pull / Active-Low, Push-Pull
IC Case / PackageSOT-143
No. of Pins4Pins
IC MountingSurface Mount
Delay Time40µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-143
Threshold Voltage4.75V
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
4.63V
Supply Voltage Min
1.2V
Reset Output Type
Active-High, Push-Pull / Active-Low, Push-Pull
No. of Pins
4Pins
Delay Time
40µs
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOT-143
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-143
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.75V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
