Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM690SM6F
Newark Part No.14T6418
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM690SM6F
Newark Part No.14T6418
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom2.925V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage2.935V
Product Overview
The STM690SM6F is a 3V Supervisor with battery switchover. The supervisor is self-contained device which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (/RST) is forced low (or high in the case of RST). This device also offers a watchdog timer as well as a power-fail comparator to provide the system with an early warning of impending power failure.
- RST or /RST outputs
- NVRAM supervisor for external LPSRAM
- Manual (pushbutton) reset input
- Automatic battery switchover
- Power-fail comparator (PFI/PFO\)
- Guaranteed /RST assertion down to VCC = 1V
- 1.6s Typical watchdog timer
- 0.4μA Typical low battery supply current
- 40μA Typical low supply current
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
2.925V
Supply Voltage Min
1.1V
Reset Output Type
Active-Low
No. of Pins
8Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
2.935V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate