
Product Information
Product Overview
STM32MP157C-DK1 discovery kit leverages the capabilities of STM32MP1 series microprocessors to allow users easily develop applications using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the co-processor. It includes an ST-LINK embedded debug tool, LEDs, push-buttons, one Ethernet 1-Gbps connector, one USB Type-CTM OTG connector, four USB Type-A Host connectors, one HDMI® transceiver, one stereo headset jack with analogue microphone and one microSDTM connector. To expand the functionality of the STM32MP157C-DK1 Discovery kits, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields.
- STM32MP157 Arm-based dual cortex-A7 32 bits+ cortex M4 32 bits MPU in TFBGA361 package
- 4" TFT 480×800 pixels with LED backlight, MIPI DSISM interface, and capacitive touch panel
- Wi‑Fi® 802.11b/g/n and Bluetooth® Low Energy 4.1
Technical Specifications
STMicroelectronics
STM32MP1
Cortex-A7, Cortex-M4
Discovery Kit STM32MP157AAC3
No SVHC (17-Dec-2015)
32bit
ARM
STM32MP157AAC3
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
