
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $129.370 |
Product Information
Product Overview
Discovery kit is a complete demonstration and development platform for Arm® Cortex®-M33 with TrustZone® and ARMv8-M mainline security extension core-based STM32L562QEI6QU MCU with 512Kbytes flash memory and 256Kbytes SRAM. The STM32L562E-DK discovery kit makes use of STM32L562QEI6QU innovative ultra-low-power oriented features to enable prototyping for many wearable or sensor applications with state-of-the-art energy efficiency, secure boot and TrustZone-based software isolation. For even more user-friendliness, the on-board STLINK-V3 debugger provides out-of-the-box loading and debugging capabilities, as well as USB Virtual COM port bridge. Support of a wide choice of Integrated Development Environments (IDEs) Keil® MDK-ARM, IAR™ EWARM, GCC-based IDEs. It features STMod+ expansion connector with fan-out expansion board for Wi-Fi®, Grove and mikroBUS™ compatible connectors, PMOD expansion connector, audio MEMS daughterboard expansion connector and ARDUINO® Uno V3 expansion connector.
- 1.54" 240 x 240 pixel-262K colour TFT LCD module with parallel interface and touch control panel
- USB Type-C™ sink device FS
- On-board energy meter: 300nA to 150mA measurement range with dedicated USB interface
- SAI audio CODEC, MEMS digital microphones, 512Mbit octal-SPI flash memory
- Bluetooth® V4.1 low energy module, iNEMO 3D accelerometer and 3D gyroscope
- 2 user LEDs, user and reset push-buttons
- Flexible power supply options: ST-LINK USB VBUS or external sources
- Comprehensive free software libraries and examples available with the STM32CubeL5 MCU package
- USB Type-C™, microSD™ card, stereo headset jack including analogue microphone input
- JTAG debugger, DPM dynamic-power measurement interface for external device
Technical Specifications
STMicroelectronics
STM32
Cortex-M33
Discovery Kit STM32L562QEI6QU
No SVHC (25-Jun-2025)
32bit
ARM
STM32L562QEI6QU
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
