STM32L4A6ZGT6
ARM MCU, STM32 Family STM32L4 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 1 MB

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L4A6ZGT6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26AH0236 |
| Product Range | STM32 Family STM32L4 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
| 10+ | $12.010 |
| 100+ | $10.000 |
| 500+ | $9.800 |
| 1000+ | $9.600 |
| 2500+ | $9.400 |
| 10000+ | $9.200 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L4A6ZGT6Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 26AH0236 |
| Product Range | STM32 Family STM32L4 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32L4 Series Microcontrollers |
| Device Core | ARM Cortex-M4F |
| Data Bus Width | 32 bit |
| Operating Frequency Max | 80MHz |
| Program Memory Size | 1MB |
| No. of Pins | 144Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 115I/O's |
| Interfaces | CAN, I2C, SAI, SPI, UART, USART, USB |
| RAM Memory Size | 320KB |
| ADC Channels | 24Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32L4 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32L4A6ZGT6 is an ultra-low-power microcontroller based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds high-speed memories (1Mbyte of flash memory, 320Kbyte of SRAM), a flexible external memory controller (FSMC) for static memories (for devices with packages of 100 pins and more), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. It also embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and Firewall.
- 1MB flash memory, 320KB SRAM, 2 (16-bit) low power, 2 watchdog timers (independent window)
- External memory controller for static memories, Quad SPI
- 3 tamper pins, camera interface, Chrom-ART Accelerator™, random generator
- 12-bit DAC channels, internal voltage reference buffer, 2 analog comparator
- 2 operational amplifiers, 80MHz max. CPU frequency
- Operating voltage range from 1.71 to 3.6VDD1, 1.05 to 1.32VDD12
- LCD 8× 40 or 4× 44 with step-up converter
- 4x digital filters for sigma delta modulator
- LQFP144 package
- Industrial temperature range from -40 to 85°C
Technical Specifications
| Product Range | STM32 Family STM32L4 Series Microcontrollers |
|---|---|
| Data Bus Width | 32 bit |
| Program Memory Size | 1MB |
| IC Case / Package | LQFP |
| Interfaces | CAN, I2C, SAI, SPI, UART, USART, USB |
| ADC Channels | 24Channels |
| Supply Voltage Min | 1.71V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32L4 |
| MSL | MSL 3 - 168 hours |
| Device Core | ARM Cortex-M4F |
|---|---|
| Operating Frequency Max | 80MHz |
| No. of Pins | 144Pins |
| No. of I/O's | 115I/O's |
| RAM Memory Size | 320KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
