Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.820 |
| 10+ | $10.770 |
| 25+ | $10.240 |
| 50+ | $9.950 |
| 100+ | $9.660 |
| 320+ | $9.450 |
Product Information
Product Overview
STM32L4A6RGT6 is an ARM® based 32bit microcontroller. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall. In addition, up to 24 capacitive sensing channels are available. This device also embeds an integrated LCD driver 8x40 or 4x44, with internal step-up converter.
- 1Mb of flash memory, 80MHz maximum CPU frequency
- 1.71 to 3.6V VDD operating voltage, batch acquisition mode (BAM)
- 32KHz crystal oscillator for RTC (LSE), internal 16MHz factory-trimmed RC (±1%)
- Internal 48MHz with clock recovery, 3 PLLs for system clock, USB, audio, ADC
- Up to 24 capacitive sensing channels: support touch key, linear and rotary touch sensors
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- SWPMI single wire protocol host I/F, IRTIM (infrared interface)
- 14-channel DMA controller, true random number generator
- Industrial temperature range from -40 to 85°C
- 64-pin LQFP package
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
32bit
80MHz
64Pins
LQFP
CAN, I2C, SPI, UART, USART, USB
CAN, I2C, SPI, UART, USART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
80MHz
1MB
LQFP
52I/O's
320KB
16Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate