Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L475VGT6
Newark Part No.52AC7593
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 10+ | $7.960 |
| 25+ | $7.430 |
| 50+ | $7.130 |
| 180+ | $6.820 |
| 270+ | $6.580 |
| 540+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L475VGT6
Newark Part No.52AC7593
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L4 Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's82I/O's
InterfacesCAN, I2C, SAI, SPI, UART, USART, USB
Embedded Interface TypeCAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size128KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-low power ARM® Cortex®-M4 32bit MCU+FPU, 100DMIPS. It supports 20x communication interfaces (USB OTG 2.0 full-speed, LPM and BCD), Rich analogue peripherals (independent supply) and 16x timers.
- 295 ULPMark™ CP score and 101 ULPMark™ PP score energy benchmark
- 3 PLLs for system clock, audio, ADC clock sources
- RTC with HW calendar, alarms and calibration
- Up to 21 capacitive sensing channels: support touch key, linear and rotary touch sensors
- Up to 114 fast I/Os, most 5V-tolerant, up to 14 I/Os with independent supply down to 1.08V
- 4x digital filters for sigma delta modulator
- 14-channel DMA controller
- True random number generator
- CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
Technical Specifications
Product Range
STM32 Family STM32L4 Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, SAI, SPI, UART, USART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
CPU Speed
80MHz
Program Memory Size
1MB
IC Case / Package
LQFP
No. of I/O's
82I/O's
Embedded Interface Type
CAN, I2C, SAI, SPI, UART, USART, USB
ADC Channels
16Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate