Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L162ZCT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99W9991
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.320 |
| 10+ | $14.280 |
| 25+ | $11.830 |
| 50+ | $10.610 |
| 100+ | $9.790 |
| 250+ | $9.140 |
| 500+ | $8.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L162ZCT6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99W9991
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32L1 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max32MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
No. of I/O's115I/O's
InterfacesI2C, I2S, PMBus, SMBus, SPI, USART, USB
RAM Memory Size48KB
ADC Channels40Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32L1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32L1 Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
32MHz
No. of Pins
144Pins
No. of I/O's
115I/O's
RAM Memory Size
48KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M3
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, I2S, PMBus, SMBus, SPI, USART, USB
ADC Channels
40Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32L1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
