
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.060 | $6.06 |
| Total Price | $6.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
Product Information
Product Overview
The high density ultra-low-power device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories. The device offer three operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, AES, one general-purpose 32-bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the high density device contain standard and advanced communication interfaces. They also include a real-time clock and a set of backup registers that remain powered in Standby mode. Finally, the integrated LCD controller has a built-in LCD voltage generator that allows you to drive up to 8 multiplexed LCDs with contrast independent of the supply voltage.
- Ultra-low-power platform
- AES-128 bit encryption hardware accelerator
- Core: ARM 32-bit Cortex™-M3 CPU
- Reset and supply management
- Clock sources
- Pre-programmed bootloader
- Development support
- Memories: Flash with ECC RAM, EEPROM with ECC, Backup register, memory interface controller
- LCD driver for up to 8x40 segments
- Rich analogue peripherals (down to 1.8V)
- DMA controller 12x channels
- 12x peripherals communication interface
- 11x timers
- Up to 34 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications
Medical, Automation & Process Control, Embedded Design & Development
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32bit
32 bit
32MHz
64Pins
WLCSP
I2C, I2S, SPI, USART, USB
48KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
32MHz
384KB
WLCSP
51I/O's
I2C, SPI, USART, USB
21Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
