Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L15PRIM-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99W9942
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.950 |
Price for:Each
Minimum: 1
Multiple: 1
$42.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L15PRIM-DCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99W9942
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Core NumberSTM32L152VB
Silicon Family NameSTM32L1
For Use WithEvoPrimer Base
Kit ContentsTarget Board STM32L152VB
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
STM32L15PRIM-D is a MCU target board.
- For use with STMPRIMER primers
- 128kB flash memory
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M3
Silicon Family Name
STM32L1
Kit Contents
Target Board STM32L152VB
SVHC
No SVHC (17-Dec-2015)
Core Architecture
ARM
Silicon Core Number
STM32L152VB
For Use With
EvoPrimer Base
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
