
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.820 | $7.82 |
| Total Price | $7.82 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 50+ | $6.060 |
| 100+ | $5.670 |
| 250+ | $5.510 |
| 500+ | $5.400 |
| 1000+ | $5.290 |
| 2500+ | $5.180 |
| 5000+ | $5.070 |
| Quantity | Price |
|---|---|
| 2500+ | $5.780 |
| 5000+ | $5.680 |
| 7500+ | $5.560 |
| 12500+ | $5.320 |
| 25000+ | $5.150 |
| 62500+ | $5.050 |
Product Information
Product Overview
STM32L151CCU6TR is an ARM-based 32bit microcontroller. This device incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers two operational amplifiers, one 12-bit ADC, two DACs, two ultra-low-power comparators, one general-purpose 32bit timer, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- 256Kbytes of flash memory, 32MHz maximum CPU frequency
- VDD range from 1.8 to 3.6V and BOR enabled
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- Ultra-low-power POR/PDR, programmable voltage detector (PVD)
- 1 to 24MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Serial wire debug supported, JTAG and trace supported
- 256Kbytes of flash memory with ECC, 32Kbytes of RAM
- 8Kbytes of true EEPROM with ECC, 128-byte backup register
- Industrial temperature range from -40 to 85°C
- 48-pin UFQFPN package
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
32bit
32MHz
48Pins
37I/O's
I2C, I2S, SPI, USART, USB
32KB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
32MHz
256KB
UFQFPN
UFQFPN
I2C, I2S, SPI, USART, USB
14Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
