| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $7.950 |
| 25+ | $7.580 |
| 50+ | $7.200 |
| 100+ | $6.970 |
| 250+ | $6.830 |
| 500+ | $6.690 |
Product Information
Product Overview
The STM32L100RCT6 is an ultra-low-power Microcontroller incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM Cortex®-M3 32-bit RISC core operating at a frequency of 32MHz (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (Flash memory up to 256kb and RAM up to 16KB) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offers one 12-bit ADC, two DACs, two ultra-low-power comparators, six general-purpose 16-bit timers and two basic timers, which can be used as time bases. Moreover, the device contains standard and advanced communication interfaces up to two I²Cs, three SPIs, two I2S, three USARTs and an USB. It also includes a real-time clock and a set of backup registers that remain powered in standby mode.
- Ultra-low-power Platform
- ARM® Cortex®-M3 32-bit CPU Core
- Low-power, Ultra-safe BOR (Brownout Reset) with 5 Selectable Thresholds
- Ultra-low-power POR/PDR
- Programmable Voltage Detector (PVD)
- 1 to 24MHz Crystal Oscillator
- 32kHz Oscillator for RTC with Calibration
- High Speed Internal 16MHz
- Internal Low-power 37kHz RC
- Internal Multispeed Low-power 65kHz to 4.2MHz
- PLL for CPU Clock and USB (48MHz)
- USB and USART Supported
- Serial Wire Debug Supported
- JTAG Supported
- 51 Fast I/Os (42 I/Os 5V Tolerant), All Mappable on 16 External Interrupt Vectors
- 256kb Flash Memory with ECC
- 16kb RAM
- 4kb True EEPROM with ECC
- 20-byte Backup Register
- LCD Driver for up to 8 x 28 Segments
- DMA Controller 12x Channels
- 6x 16-bit with up to 4 IC/OC/PWM channels, 2x 16-bit Basic Timers, 2x Watchdog Timers and 10x Timers
- CRC Calculation Unit
Applications
Embedded Design & Development, Signal Processing, Computers & Computer Peripherals
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
32bit
32MHz
64Pins
51I/O's
I2C, SPI, USART
I2C, SPI, USART
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
32MHz
256KB
LQFP
LQFP
16KB
20Channels
1.8V
-40°C
Surface Mount
STM32L1
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate