Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L071VBT6Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 54AH7036 |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $3.830 |
| 25+ | $3.540 |
| 50+ | $3.390 |
| 100+ | $3.240 |
| 250+ | $3.040 |
| 500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | STM32L071VBT6Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 54AH7036 |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Technical Datasheet | |
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
| Device Core | ARM Cortex-M0+ |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| No. of Bits | 32bit |
| CPU Speed | 32MHz |
| Operating Frequency Max | 32MHz |
| Program Memory Size | 128KB |
| No. of Pins | 100Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 84I/O's |
| Interfaces | I2C, I2S, SPI, LPUART, USART |
| RAM Memory Size | 2.5KB |
| Embedded Interface Type | I2C, I2S, SPI, LPUART, USART |
| ADC Channels | 16Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | STM32 |
| MCU Series | STM32L0 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | STM32 Family STM32L0 Series Microcontrollers |
|---|---|
| Data Bus Width | 32bit |
| No. of Bits | 32bit |
| Operating Frequency Max | 32MHz |
| No. of Pins | 100Pins |
| MCU Case Style | LQFP |
| Interfaces | I2C, I2S, SPI, LPUART, USART |
| Embedded Interface Type | I2C, I2S, SPI, LPUART, USART |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| MCU Family | STM32 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Device Core | ARM Cortex-M0+ |
|---|---|
| Data Bus Width | 32 bit |
| CPU Speed | 32MHz |
| Program Memory Size | 128KB |
| IC Case / Package | LQFP |
| No. of I/O's | 84I/O's |
| RAM Memory Size | 2.5KB |
| ADC Channels | 16Channels |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | STM32L0 |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
